ROTARY SWITCH, 2 POS, 5A, 250VAC; No. of Switch Positions: 2 Position; No. of Poles: 2 Pole; Angle of Throw: 90°; Contact Current AC Max: 5A; Contact Voltage AC Max: 250V; Product Range: LB Series; Illumination: Non Illuminated; Contact Current DC Max: 5A; Contact Voltage DC Max: 125V; SVHC: No SVHC (15-Jan-2019)