Idec LB1K-2ST6A

Switch Keylock 2POS DPDT 5A 125V
$ 50.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB1K-2ST6A.

Newark

Datasheet35 pages9 years ago

element14 APAC

Master Electronics

TME

Lectro Components

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Idec LB1K-2ST6A provided by its distributors.

SWITCH KEYLOCK 2POS DPDT 5A 125V
Keylock Switch, Dpdt, 2 Pos, 5A, 250Vac; Switch Operation:-; Contact Configuration:Dpdt; Product Range:Lb Series; No. Of Switch Positions:2 Position; Switch Terminals:Solder; Contact Current Max:5A; Contact Voltage Ac Nom:125V; Rohs Compliant: Yes |Idec LB1K-2ST6A
Contact Voltage = 30 VDC / Contact Voltage = 250 VDC / Illumination = No / Diameter mm = 22 / Contact Current = 5 A @ 250 VAC / Contact Current = 5 A @ 30 VDC / Termination Type = Soldering Lugs / Indexing Angle ° = 90 / Series = LB / Length mm = 29.9 / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -25 / Protection Rating = IP65 / Switching Function = Latching Function / Contact Configuration = 2CO / Positions = 2

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1K2ST6A