Idec LB1B-M1T6LG

Pushbutton Switch, DPDT, Momentary, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
$ 15.043
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB1B-M1T6LG.

IHS

Datasheet67 pages2 years ago
Datasheet66 pages7 years ago

Newark

Master Electronics

Electro Sonic

Lectro Components

Inventory History

3 month trend:
-37.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Idec LB1B-M1T6LG provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switches LB 16mm Pushbuttons DPDT LG
Pb Switch, Dpdt, 5A, 250Vac, Qc/Solder; Switch Operation:Momentary; Contact Configuration:Dpdt; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:30V; Contact Current Max:5A; Switch Terminals:Quick Connect, Solder; Product Range:Lbrohs Compliant: Yes |Idec LB1B-M1T6LG
Contact Configuration = 2CO / Poles = 2 / Actuator Type = Round, Flush / Switching Function = Momentary Function / Contact Current = 5 A / Contact Voltage = 30 V / Contact Voltage = 125 V / Contact Voltage = 250 V / Cut Out Size (Diameter) mm = 16 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Colour = Black / Green / Protection Rating = IP65 / Series = LB / Standards Met = UL 508 / Standards Met = CSA C22.2 No.14 / Standards Met = EN 60947 / Standards Met = GB14048 / Standards Met = IEC 60529

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS