Contact Configuration = 2CO / Poles = 2 / Actuator Type = Round, Flush / Switching Function = Momentary Function / Contact Current = 5 A / Contact Voltage = 30 V / Contact Voltage = 125 V / Contact Voltage = 250 V / Cut Out Size (Diameter) mm = 16 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Colour = Black / Protection Rating = IP65 / Series = LB / Standards Met = UL 508 / Standards Met = CSA C22.2 No.14 / Standards Met = EN 60947 / Standards Met = GB14048 / Standards Met = IEC 60529