Idec LB1B-A1T6S

Pushbutton Switch, DPDT, Latched, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
$ 16.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB1B-A1T6S.

IHS

Datasheet67 pages2 years ago
Datasheet66 pages7 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Lectro Components

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Idec LB1B-A1T6S provided by its distributors.

Pushbutton Switch, DPDT, Latched, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
PUSHBUTTON, LB SERIES, BLACK BEZEL, ROUND, MAINT, NON-ILLUM, DPDT, BLUE
Pb Switch, Dpdt, 5A, 250Vac, Qc/Solder; Switch Operation:Maintained; Contact Configuration:Dpdt; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:30V; Contact Current Max:5A; Switch Terminals:Quick Connect, Solder; Product Rohs Compliant: Yes |Idec LB1B-A1T6S
Contact Configuration = 2CO / Poles = 2 / Actuator Type = Round, Flush / Switching Function = Latching Function / Contact Current = 5 A / Contact Voltage = 30 V / Contact Voltage = 125 V / Contact Voltage = 250 V / Cut Out Size (Diameter) mm = 16 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Colour = Black / Blue / Protection Rating = IP65 / Series = LB / Standards Met = UL 508 / Standards Met = CSA C22.2 No.14 / Standards Met = EN 60947 / Standards Met = GB14048 / Standards Met = IEC 60529

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS