Idec LATD-2A

IDEC Corporation LATD-2A LED Lamp, AL6 Pilot, Amber, 24Vac/dc
$ 5.555
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LATD-2A.

Farnell

Datasheet13 pages20 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec LATD-2A provided by its distributors.

IDEC Corporation LATD-2A LED Lamp, AL6 Pilot, Amber, 24Vac/dc
LED Replacement Lamps - Based LEDs AC/DC24V Amber LED Bulb
Switch Access LED Push Button Switch
LED BULB, AMBER; For Use With:Idec AL6 Series Illuminated Miniature Pushbuttons Switches; Product Range:A6 Series; Colour:Amber; Forward Current If:10mA; Forward Voltage:24V; LED Color:Amber; Mounting Hole Dia:16mm RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LATD2A