Idec LATD-1W

LED Replacement Lamps - Based LEDs AC/DC12V White LED Bulb
$ 5.358
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LATD-1W.

Farnell

Datasheet44 pages19 years ago

Electro Sonic

Sager Electronics

Descriptions

Descriptions of Idec LATD-1W provided by its distributors.

LED Replacement Lamps - Based LEDs AC/DC12V White LED Bulb
LED LAMP FOR A6 MINI CONTROL UNITS; Lamp; LED LAMP FOR A6 MINI CONTROL UNITS; Lamp Base Type:(Not Available); LED Color:White; Supply Voltage:12V; Forward Current If:9mA; Mounting Hole Dia:16mm
LED BULB, WHITE; For Use With:AL6 Series Illuminated Miniature Pushbuttons Switches; Product Range:A6 Series; Forward Current If:9mA; LED Color:White; Mounting Hole Dia:16mm; Supply Voltage:12V RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LATD1W