Idec KW9Z-T1X5B

RFID Tag, Black, Keyfob, 31x4.7mm, 13.56MHz, ISO 14443 A
$ 24.429
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec KW9Z-T1X5B.

RS (Formerly Allied Electronics)

Datasheet16 pages0 years ago

TME

Inventory History

3 month trend:
-34.82%

Descriptions

Descriptions of Idec KW9Z-T1X5B provided by its distributors.

RFID Tag, Black, Keyfob, 31x4.7mm, 13.56MHz, ISO 14443 A
Rfid Tag, Key Fob, 13.56Mhz, Black; Tag Type:Key Fob; Frequency:13.56Mhz; Memory Size:-; Product Range:Kw2D Series Rohs Compliant: Yes |Idec KW9Z-T1X5B
IDEC Corporation Black Key Fob

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • KW9Z-T1X5B.