RFID READER WITH HOLDER, 13.56MHZ, 24V; Frequency: 13.56MHz; Memory Size: -; Current Consumption: -; Supply Voltage Min: 20.4V; Supply Voltage Max: 28.8V; Module Interface: Ethernet; Product Range: KW2D Seri 08AJ1974
Transmission Frequency MHz = 13.56 / Transponder Standard = ISO 14443 A / Transponder Standard = ISO 18092 F / Transponder Standard = ISO 15693 / Transponder Standard = JIS X6319-4 F / Supply Current A = 25 / Interfaces = Ethernet / Interfaces = MODBUS RTU / Supply Voltage Min. V = 20.4 / Supply Voltage Max. V = 28.8 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Length mm = 65 / Width mm = 43.6 / Height mm = 43.6 / Housing Material = Polybutylene Terephthalate (PBT) / Housing Material = Polyamide