Idec KW2D-R100Q4E

Rfid Reader, Ethernet, 13.56 Mhz Rohs Compliant: Yes |Idec KW2D-R100Q4E
$ 383.27
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec KW2D-R100Q4E.

Master Electronics

Datasheet16 pages0 years ago

TME

Inventory History

3 month trend:
-45.92%

Supply Chain

Introduction Date2024-05-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Idec KW2D-R100Q4E provided by its distributors.

Rfid Reader, Ethernet, 13.56 Mhz Rohs Compliant: Yes |Idec KW2D-R100Q4E
NFC/RFID Tags & Transponders RFID Reader without holder
Idec Corp Rfid Reader Without Holder
RFID READER WITHOUT HOLDER, 13.56MHZ/24V; Frequency: 13.56MHz; Memory Size: -; Current Consumption: -; Supply Voltage Min: 20.4V; Supply Voltage Max: 28.8V; Module Interface: Ethernet; Product Range: KW2D Se 08AJ1975
Transmission Frequency MHz = 13.56 / Transponder Standard = ISO 14443 A / Transponder Standard = ISO 18092 F / Transponder Standard = ISO 15693 / Transponder Standard = JIS X6319-4 F / Supply Current A = 25 / Interfaces = Ethernet / Interfaces = MODBUS RTU / Supply Voltage Min. V = 20.4 / Supply Voltage Max. V = 28.8 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Length mm = 57.5 / Width mm = 43.6 / Height mm = 43.6 / Housing Material = Polybutylene Terephthalate (PBT) / Housing Material = Polyamide

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • KW2D-R100Q4E.