Idec KIT-SMARTRELAY-HEF

Smartrelay Starter Kit, 12-24 VDC Lcd, Software, Power Supply And Simulator
$ 294.15
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec KIT-SMARTRELAY-HEF.

Farnell

Datasheet6 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Switches Unlimited

Inventory History

3 month trend:
-26.09%

Descriptions

Descriptions of Idec KIT-SMARTRELAY-HEF provided by its distributors.

SMARTRELAY STARTER KIT, 12-24 VDC LCD, SOFTWARE, POWER SUPPLY AND SIMULATOR
Starter Kit 8 I/O 12-24VDC LCD Display w/Buttons
Smart Relay Starter Kit, 12/24Vdc; No. Of Inputs:8Inputs; Current Rating:90Ma; No. Of Outputs:4Outputs; Kit Contents:Fl1F-H12Rce Smart Relay, Windlgc Software, 15 Watts Power Supply, Simulator Switch; Supply Voltage Max:24Vdc Rohs Compliant: Yes |Idec KIT-SMARTRELAY-HEF

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS