Idec KIT-SMARTRELAY-BAF

Smartrelay Starter Kit, 24 Vac/dc Without Lcd Screen, Software And Power Supply
$ 264.59
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec KIT-SMARTRELAY-BAF.

Electro Sonic

Datasheet1 page0 years ago
Datasheet6 pages10 years ago

Switches Unlimited

Newark

Descriptions

Descriptions of Idec KIT-SMARTRELAY-BAF provided by its distributors.

SMARTRELAY STARTER KIT, 24 VAC/DC WITHOUT LCD SCREEN, SOFTWARE AND POWER SUPPLY
Starter Kit without LCD Screen 12 I/O 24VAC/DC 4 Output
PLC Controllers FL1F SmartRelay Starter Kit
Smart Relay Starter Kit, 24Vac/Dc; No. Of Digital Inputs:8; No. Of Digital Outputs:4; Product Range:-; Current Rating:130Ma; Kit Contents:Fl1F-B12Rca Smart Relay, Windlgc Software, 30 Watts Power Supply; No. Of Inputs:8Inputs Rohs Compliant: Yes |Idec KIT-SMARTRELAY-BAF

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS