Microsmart Starter Kit, 40 I/O; No. Of Inputs:24Inputs; Current Rating:345Ma; No. Of Outputs:16Outputs; Kit Contents:Fc6A-C40R1De Cpu Module, Software, 30W Power Supply & Usb Cable; Supply Voltage Max:12Vdc; Product Range:- Rohs Compliant: Yes |Idec KIT-FC6A-40-RD