Microsmart Starter Kit, 40 I/O; No. Of Inputs:14Inputs; Current Rating:195Ma; No. Of Outputs:16Outputs; Kit Contents:Fc6A-C40R1Ce Cpu Module, Software, 30W Power Supply & Usb Cable; Supply Voltage Max:24Vdc; Product Range:- Rohs Compliant: Yes |Idec KIT-FC6A-40-RC