Idec KIT-FC6A-40-RAJ

FC6A 40IO Starter Kit J1939 100-240VAC Relay Output, Software, And Prog Cable
$ 1,053.169
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec KIT-FC6A-40-RAJ.

RS (Formerly Allied Electronics)

Datasheet7 pages10 years ago

Sager Electronics

Switches Unlimited

Descriptions

Descriptions of Idec KIT-FC6A-40-RAJ provided by its distributors.

FC6A 40IO STARTER KIT J1939 100-240VAC RELAY OUTPUT, SOFTWARE, AND PROG CABLE
Specialty Controllers FC6A 40IO Starter Kit J1939
Microsmart Starter Kit, 40 I/O; No. Of Inputs:24Inputs; Current Rating:-; No. Of Outputs:16Outputs; Kit Contents:Fc6A-C40R1Aej Cpu Module, Software & Usb Cable; Supply Voltage Max:240Vac; Product Range:- Rohs Compliant: Yes |Idec KIT-FC6A-40-RAJ

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS