Idec KIT-FC6A-24-RA-HG1G

Starter Kit FC6A Plc 24 Io 120VAC HG1G Series 4.3" Tft 65K 60W Power Supply
$ 942.63
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec KIT-FC6A-24-RA-HG1G.

RS (Formerly Allied Electronics)

Datasheet4 pages9 years ago

Sager Electronics

Descriptions

Descriptions of Idec KIT-FC6A-24-RA-HG1G provided by its distributors.

STARTER KIT FC6A PLC 24 IO 120VAC HG1G SERIES 4.3" TFT 65K 60W POWER SUPPLY
PLC Controllers PLC OI KIT AC 24 IO HG1G
PLC & HMI Starter Kit, 24 I/O Pentra
Plc/Hmi Kit, 24 I/O, 240Vac; No. Of Inputs:14Inputs; Current Rating:-; No. Of Outputs:10Outputs; Kit Contents:Fc6A-C24R1Ae Cpu Module & Hg1G Tft Lcd Black Bezel, Power Supply, Software & Cables; Supply Voltage Max:240Vac Rohs Compliant: Yes |Idec KIT-FC6A-24-RA-HG1G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS