Idec IAC-R6

Suitable for = SA1E Series Miniature Photoelectric Switch / Sensor Accessory Type = Reflector
$ 6.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec IAC-R6.

Farnell

Datasheet15 pages14 years ago

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-19.33%

Descriptions

Descriptions of Idec IAC-R6 provided by its distributors.

Suitable for = SA1E Series Miniature Photoelectric Switch / Sensor Accessory Type = Reflector
SENSOR, PHOTOELECTRIC, SMALL REFLECTOR, ONE IN EACH PACKAGE
Sensor Reflector; Reflector, Tipo:Retroreflective; Para Usar Con:Idec Sa1E Series Photoelectric Sensors; Tipo De Accesorio:Reflector |Idec IAC-R6
Sensor Reflector Reflector Type:Retro Reflective For Use With:SA1E Photoelectric Sensors Accessory Type:Reflector Leaded Process Compatible:No Peak Reflow Compatible (260 C):No

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS