Idec HW9Z-FDY-G

IDEC HW Knob - Illuminated Selector Switch; Black w/ Green Insert
$ 1.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW9Z-FDY-G.

Electro Sonic

Datasheet62 pages13 years ago

Farnell

Sager Electronics

Lectro Components

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 months ago)

Descriptions

Descriptions of Idec HW9Z-FDY-G provided by its distributors.

IDEC HW Knob - Illuminated Selector Switch; Black w/ Green Insert
Industrial Panel Mount Indicators / Switch Indicators Lens
Switch Access Knob Selector Switch
Knob, Green, Illuminated Selector Switch; For Use With:Idec Hw Series 2 Position Illuminated Selector Switches; Ip/Nema Rating:Ip65, Nema 4X; Product Range:Hw Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec HW9Z-FDY-G
OPER KNOB ILLUMINATED SS GREEN
HW9Z-FDY-G - IDEC HW9Z-FDY-G, HW IL HNDL GREEN
Lens | IDEC Corporation HW9Z-FDY-G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS