Idec HW4P-2FQD-A-24V

Panel Mount Indicator, Amber Led, 24 V, Screw Terminal, 22MM, Hw Series
$ 19.698
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW4P-2FQD-A-24V.

Official Datasheet10 years ago

Inventory History

3 month trend:
-91.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec HW4P-2FQD-A-24V provided by its distributors.

PANEL MOUNT INDICATOR, AMBER LED, 24 V, SCREW TERMINAL, 22MM, HW SERIES
HW4P-2FQD-A-24V - IDEC HW4P-2FQD-A-24V, HW Mtl Bzl PL Dome LED FV
Pilot Light, Amb, 24V Direct, LED,
LED PNL IND AMBER 29MM SRW TER
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22mm Amber Dome Full Voltage 24VAC/DC LED Finger Safe Screw Terminal Terminal
Panel Mount Indicator, Led, 22Mm, Amber, 24V; Led Color:Amber; Operating Voltage:24V; Mounting Hole Dia:22Mm; Forward Current If:11Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:-; Body Material:Metal; Colour:Amber Rohs Compliant: Yes |Idec HW4P-2FQD-A-24V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS