Idec HW4P-1FQD-G-24V

Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
$ 19.22
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW4P-1FQD-G-24V.

IHS

Datasheet62 pages8 years ago

Master Electronics

element14

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-26.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec HW4P-1FQD-G-24V provided by its distributors.

Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22mm Green Round Full Voltage 24VAC/DC LED Finger Safe Screw Terminal Terminal
Panel Mount Indicator, Led, 22Mm, Green, 24V; Led Color:Verde; Diámetro Del Agujero De Montaje.:22Mm; Tensión De Operación:24V; Corriente Directa If:11Ma; Intensidad Luminosa:-; Ip/Nema:Ip65; Tipo De Empaquetado:Individual |Idec HW4P-1FQD-G-24V
INDICATOR, LED PANEL MNT, GREEN, 24V; Mo; INDICATOR, LED PANEL MNT, GREEN, 24V; Mounting Hole Dia:22mm; LED Color:Green; Forward Current If:11mA; Forward Voltage:24V; Body Material:Metal; Color:Green; Lens Color:Green; Lens Style:Flush; Operating Temperature Max:50°C

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS