Idec HW1Z-P1F2PQ4Y

Piezo Buzzers & Audio Indicators Illuminated buzzer (yellow)
$ 46.41
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1Z-P1F2PQ4Y.

Farnell

Datasheet2 pages8 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.71%

Supply Chain

Introduction Date2018-10-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Idec HW1Z-P1F2PQ4Y provided by its distributors.

Piezo Buzzers & Audio Indicators Illuminated buzzer (yellow)
Illuminated Buzzer, Yellow, 24 VDC, 90dB, Intermittent
ILLUMINATED BUZZER, YELLOW, 12 - 24VDC
Idec , HW1Z, , 12 ¡ú 24 v, IP65
ILLUM BUZZER, INTERMITTENT, YELLOW, QC; Supply Voltage VAC:-; Supply Voltage VDC:24V; Module Lens Colour:Yellow; Visual Signal Type:Flashing; Tones:Intermittent; IP / NEMA Rating:IP40, IP54, IP65; Sound Pressure Level (SPL):70dB RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW1Z-P1F2PQ4Y.