Idec HW1S-5T

Operator Selector Switch; Plastic; 5 Positions; 22mm; Knob
$ 8.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1S-5T.

Sager Electronics

Datasheet62 pages13 years ago
Datasheet62 pages7 years ago

Lectro Components

Inventory History

3 month trend:
-6.98%

Supply Chain

Introduction Date2021-10-13

Descriptions

Descriptions of Idec HW1S-5T provided by its distributors.

Operator Selector Switch; Plastic; 5 Positions; 22mm; Knob
Industrial Panel Mount Indicators / Switch Indicators Operator
Selector Switch Operator, 5-Pos Main
Operator, 4/5 Position Selector Switch; For Use With:Idec Hw Series 4 And 5 Position Selector Switches; Ip/Nema Rating:Ip65, Nema 4X; Product Range:Hw Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec HW1S-5T
CONFIG SW BODY SELECT NON-ILLUM
SELECTOR SW, 5 POS, MAINTAINED

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW1S5T