OPERATOR, 3 POSITION SELECTOR SWITCH; For Use With: Idec HW Series 3 Position Selector Switches; IP / NEMA Rating: IP65, NEMA 4X; Product Range: HW Series; SVHC: No SVHC (15-Jan-2019)
SWITCH ACTUATOR; For Use With:Idec HW Series Oiltight Switches and Pilot Devices; IP / NEMA Rating:-; Product Range:HW Series; Mounting Hole Dia:22mm RoHS Compliant: Yes