Idec HW1S-33T

IDEC Corporation HW1S-33T HW 3 Position Selector Switch HeadStandard Handle Black Spring Return
$ 7.876
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1S-33T.

JRH Electronics

Datasheet62 pages13 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-1.25%

Descriptions

Descriptions of Idec HW1S-33T provided by its distributors.

IDEC Corporation HW1S-33T HW 3 Position Selector Switch HeadStandard Handle Black Spring Return
IDEC 22mm Operator - Non-Illuminated Selector Switch; Round; 3-Position; Momentary (left)/Maintained/Momentary; Knob; Black w/ White Insert
Operator, 3 Position Selector Switch; For Use With:Idec Hw Series 3 Position Selector Switches; Ip/Nema Rating:Ip65, Nema 4X; Product Range:Hw Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec HW1S-33T

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW1S33T