Idec HW1S-2TP20

Rotary Switch, 2 Positions, DPDT, Maintained, 10A, 24VDC, Wire Terminal, Knob Type Actuator, Panel Mount
$ 28.465
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1S-2TP20.

Master Electronics

Datasheet62 pages13 years ago

Inventory History

3 month trend:
+338%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.25
Introduction Date2021-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec HW1S-2TP20 provided by its distributors.

Rotary Switch, 2 Positions, DPDT, Maintained, 10A, 24VDC, Wire Terminal, Knob Type Actuator, Panel Mount
Non-Illuminated Selector Switch 22mm 2 Positions 2NO
Control Switches 22mm 2-pos Selector Switch
SWITCH SELECT 2POS DPST 10A 110V
ROTARY SWITCH, 2P, 2 POS, 10A, 110VAC; No. of Switch Positions:2 Position; No. of Poles:2 Pole; Angle of Throw:90°; Contact Current AC Max:10A; Contact Voltage AC Max:110V; Product Range:HW Series; Illumination:Non Illum

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW1S2TP20