Idec HW1S-2T

Industrial Panel Mount Indicators / Switch Indicators Operator
$ 6.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1S-2T.

Sager Electronics

Datasheet62 pages13 years ago
Datasheet62 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-9.60%

Supply Chain

Introduction Date2021-10-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Idec HW1S-2T provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators Operator
OPERATOR, 2 POSITION SELECTOR SWITCH; For Use With: Idec HW Series 2 Position Selector Switches; IP / NEMA Rating: IP65, NEMA 4X; Product Range: HW Series; SVHC: No SVHC (15-Jan-2019)
SWITCH ACTUATOR; For Use With:Idec HW Series Oiltight Switches and Pilot Devices; IP / NEMA Rating:-; Product Range:HW Series; Contact Current Max:10A; Mounting Hole Dia:22mm RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW1S2T