Idec HW1P-2JPRH2G

Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Dome PI 120V Green
$ 22.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1P-2JPRH2G.

element14 APAC

Datasheet62 pages13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec HW1P-2JPRH2G provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Dome PI 120V Green
Idec Corp 22Mm Pilot Dome Pi 120V Green
Pilot Light, Dome, 120V, Green; Led Color:Green; Operating Voltage:120V; Mounting Hole Dia:22Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:Hw Series Rohs Compliant: Yes |Idec HW1P-2JPRH2G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW1P2JPRH2G