Idec HW1P-2JPQ4Y

Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Dome PI 24V Yellow
$ 23.874
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1P-2JPQ4Y.

Newark

Datasheet62 pages13 years ago

Descriptions

Descriptions of Idec HW1P-2JPQ4Y provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Dome PI 24V Yellow
Short Body Pilot Light 22mm LED 24 VAC/DC Yellow
Idec Corp 22Mm Pilot Dome Pi 24V Yellow
Pilot Light, Dome, 24V, Yellow; Led Color:Yellow; Operating Voltage:24V; Mounting Hole Dia:22Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:Hw Series Rohs Compliant: Yes |Idec HW1P-2JPQ4Y

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS