Idec HW1P-2JPCM2G

Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Dome PI 240V Green
$ 22.92
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1P-2JPCM2G.

Newark

Datasheet62 pages13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec HW1P-2JPCM2G provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Dome PI 240V Green
Idec Corp 22Mm Pilot Dome Pi 240V Green
Pilot Light, Dome, 240V, Green; Led Color:Green; Operating Voltage:240V; Mounting Hole Dia:22Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:Hw Series Rohs Compliant: Yes |Idec HW1P-2JPCM2G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS