Idec HW1P-2FQ0

Industrial Panel Mount Indicators / Switch Indicators Operator
$ 8.221
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1P-2FQ0.

JRH Electronics

Datasheet62 pages13 years ago

Sager Electronics

Lectro Components

Inventory History

3 month trend:
+23.80%

Descriptions

Descriptions of Idec HW1P-2FQ0 provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators Operator
IDEC HW Replacement parts/operator; dome; full voltage; screw - finger-safe (IP20) terminals; plastic
Operator | IDEC Corporation HW1P-2FQ0
22mm IEC Style Global Pushbuttons
Actuator, Pilot Light; For Use With:Idec Hw Series Dia. 22Mm Pilot Lights; Ip/Nema Rating:-; Product Range:Hw Series Rohs Compliant: Yes |Idec HW1P-2FQ0

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW1P2FQ0