Idec HW1P-1FQD-G-120V

Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
$ 19.675
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1P-1FQD-G-120V.

Newark

Datasheet1 page8 years ago

Master Electronics

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.58%

Descriptions

Descriptions of Idec HW1P-1FQD-G-120V provided by its distributors.

Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22mm Green Round Full Voltage 120VAC LED Finger Safe Screw Terminal Terminal
PANEL MOUNT INDICATOR, LED, 22MM, GREEN, 120V; LED Color:Green; Operating Voltage:120VAC; Mounting Hole Dia:22mm; Forward Current If:10mA; Luminous Intensity:-; IP / NEMA Rating:IP65; Product Range:-; Colour:Green 30B960
Panel Mount Indicator, Led, 22Mm, Green, 120V; Led Color:Verde; Diámetro Del Agujero De Montaje.:22Mm; Tensión De Operación:120Vac; Corriente Directa If:10Ma; Intensidad Luminosa:-; Ip/Nema:Ip65; Tipo De Empaquetado:Individual |Idec HW1P-1FQD-G-120V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS