Idec HW1M-2222

Lever Switch Operator, Mono Lever Switches, 3 & 4-Position
$ 39.19
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1M-2222.

JRH Electronics

Datasheet62 pages13 years ago

Lectro Components

Inventory History

3 month trend:
+36.21%

Descriptions

Descriptions of Idec HW1M-2222 provided by its distributors.

Lever Switch Operator, Mono Lever Switches, 3 & 4-Position
Switch Access Spring Return Operator Mono Lever Switch
Operator, 3/4 Position Mono Lever Switch; For Use With:Idec Hw Series 3 And 4 Position Mono Lever Switches; Ip/Nema Rating:Ip65, Nema 4X; Product Range:Hw Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec HW1M-2222
OPERATOR SPRING RETURN ALL POSITIONS
CONFIG SW BODY JOYSTK NON-ILLUM

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW1M2222