Idec HW1M-0202

Switch Access Spring Return Left/Right Operator Mono Lever Switch
$ 41.382
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1M-0202.

JRH Electronics

Datasheet62 pages13 years ago

Lectro Components

Inventory History

3 month trend:
-6.67%

Descriptions

Descriptions of Idec HW1M-0202 provided by its distributors.

Switch Access Spring Return Left/Right Operator Mono Lever Switch
Operator | IDEC Corporation HW1M-0202
Operator, 2 Position Mono Lever Switch; For Use With:Idec Hw Series 2 Position Mono Lever Switches; Ip/Nema Rating:Ip65, Nema 4X; Product Range:Hw Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec HW1M-0202
CONFIG SW BODY JOYSTK NON-ILLUM
HW1M-0202 SPRG RET LFT & RT MN;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW1M0202