Idec HW1L-M4F11QD-G-24

Pushbutton Switch; Series: HW; Switch Operation: On-(On); Circuitry: DPST-1NO/1NC; Contact Voltage AC Max: 600V;...
$ 23
Datasheet

Price and Stock

DistributorSKUMinPkg
Beyond ComponentsHW1L-M4F11QD-G-240
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1L-M4F11QD-G-24.

Electro Sonic

Datasheet62 pages13 years ago

element14

Newark

Descriptions

Descriptions of Idec HW1L-M4F11QD-G-24 provided by its distributors.

Pushbutton Switch; Series:HW; Switch Operation:On-(On); Circuitry:DPST-1NO/1NC; Contact Voltage AC Max:600V; Contact Voltage DC Max:220V; Contact Current AC Max:10A; Contact Current DC Max:8A; Switch Terminals:Screw ;RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS