Idec HW1F-3

IDEC 22mm Operator - Illuminated Selector Switch; Round; 3-Position; Maintained
$ 11.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1F-3.

Master Electronics

Datasheet62 pages13 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Idec HW1F-3 provided by its distributors.

IDEC 22mm Operator - Illuminated Selector Switch; Round; 3-Position; Maintained
Selector Switch Operator, 3-Pos,
BASE OPERATOR, 3 POSITION, ILLUMINATED MOUNTED
Operator, Illuminated Selector Switch; For Use With:Idec Hw Series 3 Position Illuminated Selector Switches; Ip/Nema Rating:Ip65, Nema 4X; Product Range:Hw Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec HW1F-3
CONFIG SW BODY SELECT NON-ILLUM
HW1F-3 3POS ILL MNTD BASE OPER

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW1F3