Idec HW1B-X4R

Switch Access Round Head Pushlock Key Reset Operator Keylock Switch
$ 31.42
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1B-X4R.

Master Electronics

Datasheet62 pages13 years ago

Sager Electronics

Lectro Components

Inventory History

3 month trend:
+4.88%

Descriptions

Descriptions of Idec HW1B-X4R provided by its distributors.

Switch Access Round Head Pushlock Key Reset Operator Keylock Switch
Emergency Stop Switch Operator, Non-Illuminated E-Stop Pushbuttons
Emergency Stop (Twist Reset / Key Reset)
Operator | IDEC Corporation HW1B-X4R
Operator, Non-Illuminated E-Stop Pb; For Use With:Idec Hw Series Non-Illuminated Emergency Stop Pushbutton Switches; Ip/Nema Rating:Ip65, Nema 4X; Product Range:Hw Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec HW1B-X4R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS