Idec HW1B-M1F10-S

Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
$ 11.154
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1B-M1F10-S.

Farnell

Datasheet41 pages18 years ago

element14 APAC

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-16.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2021-10-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Idec HW1B-M1F10-S provided by its distributors.

Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
- SPST-NO -22.30 5000000Cycles 220V 110V 10000000Cycles 10A(AC),8A(DC) , 45.7mm*29.4mm
Switch Pushbutton; Non-Illuminated; Flush Cap; 1-NO; Blue
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Industrial Panel Mount Indicators / Switch Indicators Pushbutton 22mm Momentary Plastic Round Blue 1NO Contact Finger Safe Screw Terminal
SWITCH, INDUSTRIAL PUSHBUTTON, 22MM Contacts:SPST-NO Switch Operation:(ON) Contact Voltage AC Nom:600V Contact Voltage DC Nom:220V Contact Current Max:10A Actuator Style:Round Switch Terminals:Screw Actuator Diameter:22mm
SWITCH, INDUSTRIAL PUSHBUTTON, 22MM; Product Range:HW Series; Panel Cutout Diameter:22.3mm; Contact Configuration:SPST-NO; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator / Cap Colour:Blue; IP Ratin
Switch, Industrial Pushbutton, 22Mm; Contacto, Configuración:Spst-No; Interruptor, Operación:(Encendido); Ip:Ip65; Contacto, Tensión Dc Nom:220V; Contacto, Tensión Ac Nom:600V; Contacto, Intensidad Max:10A; Rango De Producto:Serie Hw |Idec HW1B-M1F10-S

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS