Idec HW1B-M1F01-R

Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
$ 11.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1B-M1F01-R.

element14 APAC

Datasheet62 pages8 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-26.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2021-10-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount

Descriptions

Descriptions of Idec HW1B-M1F01-R provided by its distributors.

Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Switch Push Button N.C. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Panel Mount Screw
PUSHBUTTON, HW SERIES, PLASTIC BEZEL, FLUSH, NON-ILLUM, 1NC, MOM, RED
PUSHBUTTON SW, SPST-NC, RED, 10A, 110VAC;
Flush Round Button Momentary Contact SPST -22.3 5000000Cycles 220V 440V 10000000Cycles , 45.7mm*29.4mm
Pushbutton Switches Pushbutton 22mm Momentary Plastic Round Red 1NC Contact Finger Safe Screw Terminal
HW Series FG Control Unit-Oth2
HW1B-M1F01-R HW ROUND/FLUSH PB;
Pb Switch, Spst-Nc, 10A, 110Vac, Screw; Product Range:Hw Series; Panel Cutout Diameter:22.3Mm; Contact Configuration:Spst-Nc; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Red; Ip Rating:Ip65 Rohs Compliant: Yes |Idec HW1B-M1F01-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS