Idec HW1B-A4F01-R

Pushbutton Switch, SPST, Latched, 10A, 24VDC, Screw Terminal, Panel Mount
$ 23.494
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1B-A4F01-R.

IHS

Datasheet62 pages8 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec HW1B-A4F01-R provided by its distributors.

Pushbutton Switch, SPST, Latched, 10A, 24VDC, Screw Terminal, Panel Mount
Switch Push Button N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Industrial Panel Mount Indicators / Switch Indicators Pushbutton 22mm Maintained Plastic Round Red 1NC Contact Finger Safe Screw Terminal
SWITCH, INDUSTRIAL PUSHBUTTON, 40MM;Contacts:SPST-NC; Switch Operation:ON-OFF; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:220V; Contact Current Max:10A; Actuator Style:Mushroom Head; Switch Terminals:Screw ;
Switch, Industrial Pushbutton, 40Mm; Product Range:Hw Series; Panel Cutout Diameter:22.3Mm; Contact Configuration:Spst-Nc; Switch Operation:Maintained; Pushbutton Actuator Style:Mushroom; Actuator/Cap Colour:Red; Ip Rating:Ip65 Rohs Compliant: Yes |Idec HW1B-A4F01-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS