Idec HW-U10-F

Switch Contact Blocks / Switch Kits Universal contact block 1NO for HW/TW/TWND series switches
$ 5.613
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW-U10-F.

element14 APAC

Datasheet62 pages13 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.50%

Descriptions

Descriptions of Idec HW-U10-F provided by its distributors.

Switch Contact Blocks / Switch Kits Universal contact block 1NO for HW/TW/TWND series switches
Contact Blocks N.O. Spst Exposed Screw 10A 440VAC 220Vdc
IDEC Contact Block; 1NO; Screw Terminal
CONTACT BLOCK, SPST-NO, 10A, 110VAC;
Contact Block, Spst-No, 10A, 110Vac; Switch Terminals:Spring Clamp; No. Of Poles:1 Pole; Contact Current Max:10A; Contact Voltage Ac Max:110V; For Use With:Idec Hw Series Pushbutton, Selector, E-Stop & Lever Switches Rohs Compliant: Yes |Idec HW-U10-F

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW-U10F