Idec HW-U01-F

IDEC Corporation HW-U01-F Contact Block, Red, 1NC, IP20, 10A, 110VAC, Side Entry, HW Series
$ 5.373
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW-U01-F.

element14 APAC

Datasheet62 pages13 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-16.63%

Descriptions

Descriptions of Idec HW-U01-F provided by its distributors.

IDEC Corporation HW-U01-F Contact Block, Red, 1NC, IP20, 10A, 110VAC, Side Entry, HW Series
Switch Contact Blocks / Switch Kits Contact block NC
IDEC Contact Block; 1NC; Screw Terminal
CONTACT BLOCK, SPST-NC, 10A, 110VAC;
CONTACT BLOCK SPST-NO 10A 110V
Contact Block, Spst-Nc, 10A, 110Vac; Switch Terminals:Spring Clamp; No. Of Poles:1 Pole; Contact Current Max:10A; Contact Voltage Ac Max:110V; For Use With:Idec Hw Series Pushbutton, Selector, E-Stop & Lever Switches Rohs Compliant: Yes |Idec HW-U01-F

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS