Idec HW-CBL

Switch Access Contact Block Mounting Adaptor Push Button Switch/Selector Switch
$ 1.736
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW-CBL.

Electro Sonic

Datasheet62 pages13 years ago

Farnell

Sager Electronics

Lectro Components

Inventory History

3 month trend:
+57.23%

Supply Chain

Introduction Date2021-10-13

Descriptions

Descriptions of Idec HW-CBL provided by its distributors.

Switch Access Contact Block Mounting Adaptor Push Button Switch/Selector Switch
Mounting Adapter, Illuminated Round Pb; For Use With:Idec Hw Series Illuminated Round Pushbutton Switches; Accessory Type:Contact Block Mounting Adapter; Product Range:Hw Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec HW-CBL
Switch Contact Blocks / Switch Kits Contact Block Mounting Adaptor
IDEC HW Replacement parts/contact block mounting adapter
Idec Corp Contact Block Mounting Adaptor
Contact Block Mounting Base, Illum,
MOUNT BASE;ILL, FOR ALL E-STOP EN418
RS APAC
SW CONTACT ADAP NONILLUMINATED

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS