Idec HS9Z-A61

Accessory Type = Straight Actuator / Suitable for = HS6 Series Subminiature Interlock Switch
$ 5.992
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS9Z-A61.

Farnell

Datasheet9 pages14 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-25.22%

Supply Chain

Introduction Date2021-12-21

Descriptions

Descriptions of Idec HS9Z-A61 provided by its distributors.

Accessory Type = Straight Actuator / Suitable for = HS6 Series Subminiature Interlock Switch
Straight Actuator Actuator Key Switch HS6E Subminiature Series
Switch Access Straight Actuator Door Interlock Switch
Actuator, straight, (L x W) 63.2 x 14 mm, for HS6B, HS9Z-A61, HS9Z-A61
Switch Hardware Actuator Key Straight Type
IDEC HS9Z-A61 Actuator 1pc Robust Design Quality Engineering
STRAIGHT KEY; For Use With:Idec HS6B Series Interlock Switches; Product Range:-; Contact Current Max:10A 84C2848
STRAIGHT KEY FOR HS6B SAFETY SWITCH
Straight Key; Para Usar Con:Idec Hs6B Series Interlock Switches; Contacto, Intensidad Max:10A |Idec HS9Z-A61
Idec Corp Actuator Key Straight Type

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS9Z-A61.