Idec HS9Z-A52A

Right-Angle Actuator with Rubber Bushings - HS5 Series Miniature Interlock Switch
$ 10.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS9Z-A52A.

Farnell

Datasheet2 pages8 years ago
Datasheet16 pages14 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+55.64%

Supply Chain

Introduction Date2024-05-14

Descriptions

Descriptions of Idec HS9Z-A52A provided by its distributors.

Right-Angle Actuator with Rubber Bushings - HS5 Series Miniature Interlock Switch
ACTUATOR KEY, RIGHT ANGLE; For Use With: Idec HS5D Series Interlock Switches; Product Range: -; Operating Force Max: 50N; Over Travel Min: 10mm 05N7013
Actuator Key, Right Angle; Para Usar Con:Idec Hs5D Series Interlock Switches; Fuerza De Funcionamiento Máx.:50N; Sobrecarrera Mín.:10Mm |Idec HS9Z-A52A

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS9Z-A52A.