Idec HS9Z-A51

Accessory, Straight Key For HS5B And HS5E Safety Switch, HS9Z Series
$ 8.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS9Z-A51.

JRH Electronics

Datasheet12 pages18 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+16.22%

Supply Chain

Introduction Date2023-10-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Idec HS9Z-A51 provided by its distributors.

ACCESSORY, STRAIGHT KEY FOR HS5B AND HS5E SAFETY SWITCH, HS9Z SERIES
Straight Actuator - HS5 Series Miniature Interlock Switch
Switch Hardware Actuator Key Straight Type
Idec HS9Z-A51 HS9Z Series Actuator Position Switches 1 pc
STRAIGHT KEY; For Use With: Idec HS5B Series Interlock Switches; Product Range: -; Contact Current Max: 10A 84C2845
Straight Key; Para Usar Con:Idec Hs5B Series Interlock Switches; Contacto, Intensidad Max:10A |Idec HS9Z-A51

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS9Z-A51.