Idec HS9Z-A2S

Accessory Type = Right Angle Actuator / Suitable for = HS1/HS2 Series Interlock Switch
$ 17.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS9Z-A2S.

Farnell

Datasheet8 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+56.43%

Descriptions

Descriptions of Idec HS9Z-A2S provided by its distributors.

Accessory Type = Right Angle Actuator / Suitable for = HS1/HS2 Series Interlock Switch
IDEC Corporation HS9Z-A2S Idec Actuator, For Use With HS1E Safety Switch
Switch Access L-Shaped Actuator Interlock Switch
Right Angle Key For Hs1/Hs2 Rohs Compliant: Yes |Idec HS9Z-A2S
IDEC HS9Z-A2S Actuator 1pc Reliable Safety Component
Actuator (HS1 series), L-shaped
ACTUATOR, SAFETY SW, L-SHAPED, IP67; For Use With: IDEC HS1L Series Safety Interlock Switches; IP / NEMA Rating: IP67; Product Range: HS9Z Series; SVHC: No SVHC (15-Jan-2019); IP Rating: IP67

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS