Idec HS6E-M44B05-G

Switch Safety Interlock N.C. DPST Key Screw Mount Cable
$ 253.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS6E-M44B05-G.

IHS

Datasheet18 pages0 years ago

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-83.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec HS6E-M44B05-G provided by its distributors.

Switch Safety Interlock N.C. DPST Key Screw Mount Cable
Interlock Switches Safety Switch Spring Lock
INTERLOCK SWITCH SAFETY SPR LOCK
Idec HS6E-M44B05-G インターロック安全スイッチ
SAFETY INTERLOCK SW SUBMINITUR
SAFETY SW, 5PST-NC, 2.5A, 250VAC, SCREW; Product Range:HS6E Series; Contact Configuration:5PST-NC; Switch Terminals:Screw; Contact Voltage AC Max:250V; Contact Current AC Max:2.5A; IP Rating:IP67; Contact Voltage DC Max:250V; ContactRoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS