Idec HS6E-L44B05-G

Switch Safety Interlock Key 2A 125VAC 125VDC Screw Mount Cable 1000000Cycles
$ 253.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS6E-L44B05-G.

IHS

Datasheet18 pages0 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+2.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2012-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec HS6E-L44B05-G provided by its distributors.

Switch Safety Interlock Key 2A 125VAC 125VDC Screw Mount Cable 1000000Cycles
Safety Switch, 5PST, Momentary, 2.5A, 30VDC, Wire Terminal, Panel Mount
Interlock Switches Safety Switch Spring Lock
INTERLOCK SWITCH SAFETY SPR LOCK
1000000Cycles 125V 100000Cycles , 75mm*75mm
SAFETY INTERLOCK SW SUBMINITUR
Safety Sw, 4Pst-Nc, Spst-No, 2.5A, 250V; Product Range:Hs6E Series; Contact Configuration:4Pst-Nc, Spst-No; Switch Terminals:Screw; Contact Voltage Ac Max:250V; Contact Current Ac Max:2.5A; Ip Rating:Ip67; Contact Voltage Dc Rohs Compliant: Yes |Idec HS6E-L44B05-G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS