Idec HS6B-12B05

Interlock switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), cable connection, IP67, HS6B-12B05
$ 91.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS6B-12B05.

Master Electronics

Datasheet5 pages14 years ago

Inventory History

3 month trend:
+130%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2012-05-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Idec HS6B-12B05 provided by its distributors.

Interlock switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), cable connection, IP67, HS6B-12B05
Safety Switch, 3PST, Momentary, 2.5A, 30VDC, Wire Terminal, Panel Mount
Interlock Switches Safety Interlock Switch 2NC1NO
IDEC HS6B-12B05 Safety Button 250V IP67 Magnetic Lock 1pc
Safety Sw, Dpst-Nc, Spst-No, 2.5A, 250V; Product Range:Hs6B Series; Contact Configuration:Dpst-Nc, Spst-No; Switch Terminals:Screw; Contact Voltage Ac Max:250V; Contact Current Ac Max:2.5A; Ip Rating:Ip67; Contact Voltage Dc Rohs Compliant: Yes |Idec HS6B-12B05

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS6B12B05