Idec HS6B-12B03

Safety Switch, 3PST, Momentary, 2.5A, 30VDC, Wire Terminal, Panel Mount
$ 73.985
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS6B-12B03.

Master Electronics

Datasheet5 pages14 years ago

TME

Inventory History

3 month trend:
-81.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2012-05-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Idec HS6B-12B03 provided by its distributors.

Safety Switch, 3PST, Momentary, 2.5A, 30VDC, Wire Terminal, Panel Mount
Switch Safety Interlock N.O./N.C. SPST/DPST Key 2.5A 250VAC 250VDC Screw MountCable 1000000Cycles
Interlock Switches Safety Interlock Switch 2NC1NO
SAFETY INTERLOCK SWITCH, SPST/DPST, 250V
SWITCH; SAFETY SWTICH 1NO/2NC 3M CABLE
1000000Cycles 250V 100000Cycles
SAFETY INTERLOCK SWITCH, SPST/DPST, 250V; Product Range:HS6B Series; Contact Configuration:SPST-NO, DPST-NC; Switch Terminals:Wire Leaded; Contact Voltage AC Max:250V; Contact Current AC Max:2.5A; Contact Voltage DC Max:250V RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS6B-12B-03
  • HS6B12B03